FASTECH B20-STD082210 Hook-and-Loop Tape 10m x 20mm Light Grey

Order Code:

02-9923

Brand: Fastech MPN: B20-STD082210 EAN-13: 7640108886170

Discontinued


Fastech® manufactures the B20-STD082210 hook-and-loop tape, a light grey, sew-on fastener measuring 10 metres in length and 20 millimetres in width. This durable velcro product is ideal for use in clothing, accessories, and DIY projects that require easy fastening and adjustability. The high-quality design ensures reliable performance in various fabric applications.
Type Hook-and-loop tape
Width 20mm
Length 10m
Colour Light grey
Dimensions (L x W) 10 m x 20 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Max. temperature +140°C

Trustpilot