FASTECH B20-SKL-L-999925 Hook-and-Loop Tape 25m Black 20mm Hotmelt Adhesive

MPN
B20-SKL-L-999925
Brand
Fastech
EAN-13
7640108886774
Order Code
02-9920
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® manufactures the B20-SKL-L-999925 hook-and-loop tape, featuring a hot melt adhesive backing for easy and secure attachment. This black tape measures 25 metres in length and 20 millimetres in width, making it ideal for a variety of fastening applications. Typically used in crafting, organisation, and bundling, this product offers versatility and reliability.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 20 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot