Eventus 20001 Tapping Head Metric M3 0.5mm RH DIN 352 HSS Shape B Use |
11-7997
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.43
Price per unit Ex VAT
|
M3 |
DIN 352 |
Shape B |
0.5mm |
11mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20002 Tapping Head M4 0.7mm DIN 352 HSS Right Hand 1pc |
11-7998
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.43
Price per unit Ex VAT
|
M4 |
DIN 352 |
Shape B |
0.7mm |
13mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20003 Tapping Head M5 0.8mm RH Cutting DIN 352 HSS Shape B |
11-7999
|
|
Despatched within 4 working days - 18 in stock
|
2+ £3.43
Price per unit Ex VAT
|
M5 |
DIN 352 |
Shape B |
0.8mm |
16mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20004 Tapping Head M6 1mm RH Cutting DIN352 HSS Shape B 1pc |
11-8000
|
|
Despatched within 4 working days - 40 in stock
|
1+ £3.43
Price per unit Ex VAT
|
M6 |
DIN 352 |
Shape B |
1mm |
19mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20005 Tapping Head M8 1.25mm RH DIN 352 HSS, Manual/Machine |
11-8001
|
|
Despatched within 4 working days - 17 in stock
|
2+ £3.97
Price per unit Ex VAT
|
M8 |
DIN 352 |
Shape B |
1.25mm |
22mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20031 Tapping Head M3 Right Hand DIN 352 HSS 35° RSP Manual/Machine |
11-8002
|
|
Despatched within 4 working days - 6 in stock
|
2+ £3.95
Price per unit Ex VAT
|
M3 |
DIN 352 |
35° RSP |
0.5mm |
11mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20032 Tapping Head Metric M4 Right Hand Cutting DIN 352 HSS |
11-8003
|
|
Despatched within 4 working days - 9 in stock
|
2+ £3.70
Price per unit Ex VAT
|
M4 |
DIN 352 |
35° RSP |
0.7mm |
13mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20033 Metric M5 Tapping Head, HSS, Right Hand, 35° RSP |
11-8004
|
|
Despatched within 4 working days - 14 in stock
|
1+ £4.17
Price per unit Ex VAT
|
M5 |
DIN 352 |
35° RSP |
0.8mm |
16mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20034 Tapping Head M6 1mm RH Cutting DIN 352 HSS 35° RSP |
11-8005
|
|
Despatched within 4 working days - 11 in stock
|
1+ £4.17
Price per unit Ex VAT
|
M6 |
DIN 352 |
35° RSP |
1mm |
19mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20035 Tapping Head M8 1.25mm RH DIN 352 HSS 35° RSP |
11-8006
|
|
Despatched within 4 working days - 1 in stock
|
1+ £5.10
Price per unit Ex VAT
|
M8 |
DIN 352 |
35° RSP |
1.25mm |
22mm |
metric |
Tapping head |
HSS |
Right hand cutting |
Eventus 20181 Tapping Head G 1/8" 28mm RH Cutting DIN 5157 HSS |
11-8007
|
|
Despatched within 4 working days - 16 in stock
|
1+ £7.27
Price per unit Ex VAT
|
1/8" |
DIN 5157 |
|
28mm |
20mm |
G (BSP) |
Tapping head |
HSS |
Right hand cutting |
Eventus 20182 Tapping Head 1/4" Manual/Machine Right Hand DIN 5157 |
11-8008
|
|
Despatched within 4 working days - 16 in stock
|
1+ £8.20
Price per unit Ex VAT
|
1/4" |
DIN 5157 |
|
19mm |
22mm |
G (BSP) |
Tapping head |
HSS |
Right hand cutting |
Eventus 20201 Series Tapping Head UNC 1/4" Right Hand 20mm DIN 351 HSS |
11-8009
|
|
Despatched within 4 working days - 13 in stock
|
1+ £5.90
Price per unit Ex VAT
|
1/4" |
DIN 351 |
|
20mm |
22mm |
UNC |
Tapping head |
HSS |
Right hand cutting |
Eventus 20203 Tapping Head UNC 3/8" RH DIN 351 HSS, Manual/Machine Use |
11-8010
|
|
Available to back orderBack order, lead time 9 days
|
1+ £7.90
Price per unit Ex VAT
|
3/8" |
DIN 351 |
|
16mm |
25mm |
UNC |
Tapping head |
HSS |
Right hand cutting |