Eventus 20004 Tapping Head M6 1mm RH Cutting DIN352 HSS Shape B 1pc

MPN
20004
EAN-13
4026558200040
Order Code
11-8000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Eventus by Exact 20004 tapping head is a high-speed steel tool designed for right-hand cutting in metric M6 with 1 mm threading, conforming to DIN 352 standards. This tool features shape B and is typically used for precise threading in machining applications. Ideal for professionals, it is a reliable choice for tap and die tasks.
Type Tapping head
Thread Size M6
DIN Standard DIN 352
End cut shape Shape B
Gradient 1mm
Material HSS
Thread handedness Right hand cutting
Thread Length 19mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot