Eventus 20203 Tapping Head UNC 3/8" RH DIN 351 HSS, Manual/Machine Use

MPN
20203
EAN-13
4026558202037
Order Code
11-8010
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eventus by Exact 20203 tapping head is a high-speed steel (HSS) machining tool featuring a UNC 3/8" 16 mm right-hand cutting design, adhering to the DIN 351 standard. This tool is ideal for precise threading applications in various metalworking tasks. It's typically used in industries requiring robust and accurate thread cutting, supporting efficient assembly and production processes.
Type Tapping head
Thread Size 3/8"
DIN Standard DIN 351
Gradient 16mm
Material HSS
Thread handedness Right hand cutting
Thread Length 25mm
Thread spec UNC

Reviews

Be the first to submit a review

Trustpilot