Eventus 20003 Tapping Head M5 0.8mm RH Cutting DIN 352 HSS Shape B

MPN
20003
EAN-13
4026558200033
Order Code
11-7999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Eventus by Exact manufactures the 20003 Tapping Head, featuring an M5 0.8 mm metric size and right-hand cutting thread, compliant with DIN 352 standards. Made from high-speed steel (HSS) with a shape B design, it is ideal for precision machining applications. This single piece tool is perfect for creating internal threads in various materials.
Type Tapping head
Thread Size M5
DIN Standard DIN 352
End cut shape Shape B
Gradient 0.8mm
Material HSS
Thread handedness Right hand cutting
Thread Length 16mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot