Eventus 20181 Tapping Head G 1/8" 28mm RH Cutting DIN 5157 HSS

MPN
20181
EAN-13
4026558201818
Order Code
11-8007
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Eventus by Exact 20181 is a high-speed steel tapping head designed for right-hand cutting in G (BSP) 1/8" threads, adhering to DIN 5157 standards. This machining tool is known for its precision and is typically used in tap and die applications. Ideal for creating or repairing threads, it is suitable for various industries requiring fine threading.
Type Tapping head
Thread Size 1/8"
DIN Standard DIN 5157
Gradient 28mm
Material HSS
Thread handedness Right hand cutting
Thread Length 20mm
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot