Eventus 20033 Metric M5 Tapping Head, HSS, Right Hand, 35° RSP

MPN
20033
EAN-13
4026558200330
Order Code
11-8004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.17
10+ £3.93
50+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eventus by Exact 20033 Tapping Head is a precision machining tool designed for right-hand cutting in metric M5 0.8 mm sizes, conforming to DIN 352 standards. Made from high-speed steel (HSS) with a 35° cutting angle, it is ideal for creating threads in metalworking applications. This tool is typically used in industrial settings for precise and efficient tap and die operations.
Type Tapping head
Thread Size M5
DIN Standard DIN 352
End cut shape 35° RSP
Gradient 0.8mm
Material HSS
Thread handedness Right hand cutting
Thread Length 16mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot