Eventus 20034 Tapping Head M6 1mm RH Cutting DIN 352 HSS 35° RSP

MPN
20034
EAN-13
4026558200347
Order Code
11-8005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.17
10+ £3.93
50+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eventus by Exact 20034 is a high-speed steel tapping head designed for precision threading with a metric M6 1 mm right-hand cutting capability. Featuring DIN 352 compliance and a 35° RSP, this tool is ideal for accurate and durable threading in industrial machining applications. It is typically used in professional settings requiring reliable tap and die operations.
Type Tapping head
Thread Size M6
DIN Standard DIN 352
End cut shape 35° RSP
Gradient 1mm
Material HSS
Thread handedness Right hand cutting
Thread Length 19mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot