Eventus 20031 Tapping Head M3 Right Hand DIN 352 HSS 35° RSP Manual/Machine

MPN
20031
EAN-13
4026558200316
Order Code
11-8002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Eventus by Exact 20031 is a high-speed steel tapping head designed for right-hand cutting of metric M3 0.5 mm threads, compliant with DIN 352 standards. Featuring a 35° RSP helix angle, it is ideal for precision machining applications. This tool is commonly used in tap and die operations for creating threaded holes.
Type Tapping head
Thread Size M3
DIN Standard DIN 352
End cut shape 35° RSP
Gradient 0.5mm
Material HSS
Thread handedness Right hand cutting
Thread Length 11mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot