Eventus 20002 Tapping Head M4 0.7mm DIN 352 HSS Right Hand 1pc

MPN
20002
EAN-13
4026558200026
Order Code
11-7998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Eventus by Exact 20002 Tapping Head is a high-speed steel machining tool designed for right-hand cutting, featuring a metric M4 0.7 mm specification and conforming to DIN 352 standards. Its robust HSS construction and precise thread cutting make it ideal for creating internal threads in various materials. Common applications include use in manufacturing and engineering environments where tap and die tools are essential.
Type Tapping head
Thread Size M4
DIN Standard DIN 352
End cut shape Shape B
Gradient 0.7mm
Material HSS
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot