Eventus 20005 Tapping Head M8 1.25mm RH DIN 352 HSS, Manual/Machine

MPN
20005
EAN-13
4026558200057
Order Code
11-8001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Eventus by Exact Tapping Head, model 20005, is a precision machining tool designed for creating metric M8 1.25 mm threads using right-hand cutting. Crafted from high-speed steel (HSS) and conforming to DIN 352 standards, it features Shape B specifications for enhanced performance. Typically used in tap and die applications, this tool is essential for professionals in metalworking and industrial machining tasks.
Type Tapping head
Thread Size M8
DIN Standard DIN 352
End cut shape Shape B
Gradient 1.25mm
Material HSS
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot