Eventus 20201 Series Tapping Head UNC 1/4" Right Hand 20mm DIN 351 HSS

MPN
20201
EAN-13
4026558202013
Order Code
11-8009
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eventus by Exact 20201 tapping head is a machining tool designed for precise threading applications, featuring a UNC 1/4" 20 mm right-hand cutting system compliant with DIN 351 standards. Made from high-speed steel, this reliable tool is ideal for creating internal threads in various metalwork projects. Its robust construction ensures durability and efficiency in tap and die operations.
Type Tapping head
Thread Size 1/4"
DIN Standard DIN 351
Gradient 20mm
Material HSS
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec UNC

Reviews

Be the first to submit a review

Trustpilot