Eventus 20182 Tapping Head 1/4" Manual/Machine Right Hand DIN 5157

MPN
20182
EAN-13
4026558201825
Order Code
11-8008
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Eventus by Exact manufactures the high-speed steel tapping head, model 20182, featuring right-hand cutting and a G (BSP) 1/4" 19 mm specification. This machining tool adheres to DIN 5157 standards and is ideal for precise threading in various materials. Typical applications include use in industrial settings for professional tap and die operations.
Type Tapping head
Thread Size 1/4"
DIN Standard DIN 5157
Gradient 19mm
Material HSS
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot