Eventus 20001 Tapping Head Metric M3 0.5mm RH DIN 352 HSS Shape B Use

Image Representative of Range

Eventus 20001 Tapping Head Metric M3 0.5mm RH DIN 352 HSS Shape B Use

MPN
20001
EAN-13
4026558200019
Order Code
11-7997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Eventus by Exact 20001 Tapping Head is a high-speed steel (HSS) machining tool designed for precision tapping with a metric M3 0.5 mm right-hand cutting configuration. It features a Shape B design conforming to DIN 352 standards, ideal for creating threads in tough materials. This tool is commonly used in manufacturing and machining applications requiring precise, durable threading capabilities.
Type Tapping head
Thread Size M3
DIN Standard DIN 352
End cut shape Shape B
Gradient 0.5mm
Material HSS
Thread handedness Right hand cutting
Thread Length 11mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot