Eventus 20032 Tapping Head Metric M4 Right Hand Cutting DIN 352 HSS

Image Representative of Range

Eventus 20032 Tapping Head Metric M4 Right Hand Cutting DIN 352 HSS

MPN
20032
EAN-13
4026558200323
Order Code
11-8003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Eventus by Exact 20032 Tapping Head is a high-speed steel tool designed for precise right-hand metric threading with a 4 mm diameter and 0.7 mm pitch, compliant with DIN 352 standards. It features a 35° RSP cutting angle, making it suitable for creating internal threads in various machining applications. This tool is ideal for use in professional and industrial settings where high accuracy and efficient threading are required.
Type Tapping head
Thread Size M4
DIN Standard DIN 352
End cut shape 35° RSP
Gradient 0.7mm
Material HSS
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot