Eventus 20035 Tapping Head M8 1.25mm RH DIN 352 HSS 35° RSP

MPN
20035
EAN-13
4026558200354
Order Code
11-8006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eventus by Exact offers the 20035 Tapping Head, featuring a metric M8 1.25 mm right-hand cutting design per DIN 352 standards. This high-speed steel tool with a 35° RSP angle is ideal for precision threading applications in machining tasks. Suitable for professional use, it is a reliable choice for creating precise and consistent threads in various materials.
Type Tapping head
Thread Size M8
DIN Standard DIN 352
End cut shape 35° RSP
Gradient 1.25mm
Material HSS
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot