Emko RTSM-M06-L050-K02 Temperature Sensor Pt1000 Range -50°C to +400°C |
09-0788
|
|
Despatched within 4 working days - 23 in stock
|
1+ £31.78
Price per unit Ex VAT
|
Pt1000 |
2m |
RTSM (1000) |
Cable |
50mm |
DIN/EN60751 Class ‘‘B’’ 1xPT-1000 |
6mm |
+400°C |
-50 up to +400°C |
|
-50°C |
Emko TCIR-M06-L050.1.K Temperature Sensor Type K -50°C to +200°C Range |
09-0789
|
|
Despatched within 4 working days - 3 in stock
|
1+ £59.10
Price per unit Ex VAT
|
K |
|
TCIR.K |
Panel |
50mm |
DIN/IEC-584 ‘‘K’’ NiCr-Ni |
6mm |
+200°C |
-50 up to +200°C |
N/A |
-50°C |
Emko TC-K02.J SI+SI Temperature Sensor Type J Range -50 to 200°C |
09-0792
|
|
Despatched within 4 working days - 9 in stock
|
1+ £12.98
Price per unit Ex VAT
|
J |
2m |
TC.J SI+SI |
Cable |
|
DIN/IEC-584 ‘‘J’ FeCu-Ni |
|
+200°C |
-50 up to +200°C |
|
-50°C |
Emko TC-K02.K SI+SI Temperature Sensor Type K Range -50 to 200°C |
09-0794
|
|
Despatched within 4 working days - 12 in stock
|
1+ £15.32
Price per unit Ex VAT
|
K |
2m |
TC.K SI+SI |
Cable |
|
DIN/IC-584 ‘‘K’’ NiCr-Ni |
|
+200°C |
-50 up to +200°C |
|
-50°C |
Emko TCL-M05-L050-K02.J Temperature Sensor Type J -50 to +400°C |
09-0797
|
|
Despatched within 4 working days - 4 in stock
|
1+ £23.26
Price per unit Ex VAT
|
J |
2.00m |
TCL |
Cable |
50mm |
DIN/IEC-584 J FeCu-Ni E=J. |
|
+400°C |
-50 up to +400°C |
N/A |
-50°C |
Emko TCMS-M03-L100-K02.J Temperature Sensor -50°C to +800°C Dia 3mm |
09-0798
|
|
Despatched within 4 working days - 9 in stock
|
1+ £42.91
Price per unit Ex VAT
|
J |
2m |
TCMS.J |
Cable |
100mm |
DIN/IC-584 ‘‘J’ FeCu-Ni |
3mm |
+800°C |
-50 up to +800°C |
|
-50°C |
Emko TCMS-M03-L100-K02.K Sensor Type K -50°C to +1200°C Diameter 3mm |
09-0799
|
|
Despatched within 4 working days - 7 in stock
|
1+ £50.78
Price per unit Ex VAT
|
K |
2m |
TCMS.K |
Cable |
100mm |
DIN/IEC-584 ‘‘K’’ NiCr-Ni |
3mm |
+1200°C |
-50 up to +1200°C |
|
-50°C |
Emko TCR-M08-L050-K02.K Type K Thermocouple -50°C to +400°C 8mm Dia |
09-0800
|
|
Despatched within 4 working days - 4 in stock
|
1+ £27.77
Price per unit Ex VAT
|
K |
2m |
TCR.K |
Cable |
50mm |
DIN/IEC-584 ‘‘K’’ NiCr-Ni |
8mm |
+400°C |
-50 up to +400°C |
N/A |
-50°C |
Emko TCS-M06-L060-K02.K Temperature Sensor Type K -50°C to +200°C 6mm |
09-0801
|
|
Despatched within 4 working days - 5 in stock
|
1+ £16.00
Price per unit Ex VAT
|
K |
2m |
TCS.K |
Cable |
60mm |
DIN/IEC-584 ‘‘K’’ NiCr-Ni |
6mm |
+200°C |
-50 up to +200°C |
|
-50°C |
Emko TCSM-M06-L050-K01.J Temperature Sensor -50°C to +400°C 6mm Dia |
09-0802
|
|
Despatched within 4 working days - 23 in stock
|
1+ £13.86
Price per unit Ex VAT
|
J |
1m |
TCSM.J |
Cable |
50mm |
DIN/IEC-584 ‘‘J’ FeCu-Ni |
6mm |
+400°C |
-50 up to +400°C |
|
-50°C |
Emko TCSM-M06-L050-K01.K Thermocouple Probe Type K -50°C to +400°C 6mm |
09-0803
|
|
Despatched within 4 working days - 12 in stock
|
1+ £15.61
Price per unit Ex VAT
|
K |
1m |
TCSM.K |
Cable |
50mm |
DIN/IC-584 ‘‘K’’ NiCr-Ni |
6mm |
+400°C |
-50 up to +400°C |
N/A |
-50°C |
Emko TCSM-M06-L050-K02.J Temperature Sensor J Range -50°C to +400°C |
09-0804
|
|
Despatched within 4 working days - 23 in stock
|
1+ £19.93
Price per unit Ex VAT
|
J |
2m |
TCSM.J |
Cable |
50mm |
DIN/IEC-584 ‘‘J’ FeCu-Ni |
6mm |
+400°C |
-50 up to +400°C |
|
-50°C |
Emko TCSM-M06-L050-K02.K Thermocouple K -50°C to +400°C Diameter 6 mm |
09-0805
|
|
Despatched within 4 working days - 12 in stock
|
1+ £24.69
Price per unit Ex VAT
|
K |
2m |
TCSM.K |
Cable |
50mm |
DIN/IC-584 ‘‘K’’ NiCr-Ni |
6mm |
+400°C |
-50 up to +400°C |
N/A |
-50°C |