Emko TCS-M06-L060-K02.K Temperature Sensor Type K -50°C to +200°C 6mm

MPN
TCS-M06-L060-K02.K
Brand
Emko
EAN-13
2050007622048
Order Code
09-0801
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Emko TCS-M06-L060-K02.K temperature sensor is designed for precise measurements within a range of -50 to +200 °C. This robust sensor, with a diameter of 6 mm, is ideal for industrial applications where accurate temperature monitoring is crucial. Emko temperature probes are highly reliable for various settings, including manufacturing and scientific research.
Type K
Cable Length 2m
Misc Attribute TCS.K
Mounting Type Cable
Probe Length 60mm
Sensor DIN/IEC-584 ‘‘K’’ NiCr-Ni
Sensor diameter 6mm
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot