Emko TCSM-M06-L050-K02.K Thermocouple K -50°C to +400°C Diameter 6 mm

MPN
TCSM-M06-L050-K02.K
Brand
Emko
EAN-13
2050007622475
Order Code
09-0805
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £24.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Emko TCSM-M06-L050-K02.K is a type K temperature sensor with a reading range from -50 to +400 °C and a diameter of 6 mm. This temperature sensor is suitable for precise monitoring in industrial and laboratory environments. Its robust design makes it ideal for measuring temperatures in various applications requiring reliable performance within its specified range.
Type K
Cable Length 2m
Misc Attribute TCSM.K
Mounting Type Cable
Probe Length 50mm
Sensor DIN/IC-584 ‘‘K’’ NiCr-Ni
Sensor diameter 6mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot