Emko TCL-M05-L050-K02.J Temperature Sensor Type J -50 to +400°C

MPN
TCL-M05-L050-K02.J
Brand
Emko
EAN-13
4064161287355
Order Code
09-0797
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £27.36 £23.26
10+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Emko's TCL-M05-L050-K02.J temperature sensor is a Type J thermocouple with a temperature reading range from -50 to +400 °C. This versatile temperature probe is ideal for monitoring and controlling industrial processes where precise temperature measurement is critical. Typical applications include use in furnaces, ovens, and other high-temperature environments.
Type J
Cable Length 2.00m
Misc Attribute TCL
Mounting Type Cable
Probe Length 50mm
Sensor DIN/IEC-584 J FeCu-Ni E=J.
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot