Emko TC-K02.K SI+SI Temperature Sensor Type K Range -50 to 200°C

MPN
TC-K02.K SI+SI
Brand
Emko
EAN-13
2050007622253
Order Code
09-0794
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Emko TC-K02.K SI+SI temperature sensor is designed for accurate measurement within a range of -50 to +200 °C. As a type K temperature probe, it is ideal for applications requiring reliable temperature monitoring. This sensor is suitable for various industrial and commercial uses.
Type K
Cable Length 2m
Misc Attribute TC.K SI+SI
Mounting Type Cable
Sensor DIN/IC-584 ‘‘K’’ NiCr-Ni
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot