Emko TCSM-M06-L050-K01.J Temperature Sensor -50°C to +400°C 6mm Dia

MPN
TCSM-M06-L050-K01.J
Brand
Emko
EAN-13
2050007622444
Order Code
09-0802
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko TCSM-M06-L050-K01.J temperature sensor is designed for accurate readings within a range of -50 to +400 °C. With a sensor diameter of 6 mm, it is ideal for various industrial and laboratory environments where precise temperature monitoring is critical. This sensor type J is well-suited for applications requiring robust and reliable temperature measurement.
Type J
Cable Length 1m
Misc Attribute TCSM.J
Mounting Type Cable
Probe Length 50mm
Sensor DIN/IEC-584 ‘‘J’ FeCu-Ni
Sensor diameter 6mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot