Emko TCR-M08-L050-K02.K Type K Thermocouple -50°C to +400°C 8mm Dia

MPN
TCR-M08-L050-K02.K
Brand
Emko
EAN-13
2050007622062
Order Code
09-0800
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £29.53 £27.77
10+ £26.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko TCR-M08-L050-K02.K temperature sensor is a type K probe that operates within a temperature range of -50 to +400 °C. With a diameter of 8 mm, it is designed for accurate and reliable temperature measurements. Typical applications include industrial settings where monitoring precise temperature variations is crucial.
Type K
Cable Length 2m
Misc Attribute TCR.K
Mounting Type Cable
Probe Length 50mm
Sensor DIN/IEC-584 ‘‘K’’ NiCr-Ni
Sensor diameter 8mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot