Emko TCSM-M06-L050-K02.J Temperature Sensor J Range -50°C to +400°C

MPN
TCSM-M06-L050-K02.J
Brand
Emko
EAN-13
2050007622451
Order Code
09-0804
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko TCSM-M06-L050-K02.J temperature sensor is designed for precision temperature measurement ranging from -50 to +400 °C, featuring a 6 mm diameter probe. As a type J sensor, it is suitable for industrial applications requiring accurate temperature monitoring. This durable temperature probe is ideal for use in manufacturing processes and quality control settings.
Type J
Cable Length 2m
Misc Attribute TCSM.J
Mounting Type Cable
Probe Length 50mm
Sensor DIN/IEC-584 ‘‘J’ FeCu-Ni
Sensor diameter 6mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot