Emko TCIR-M06-L050.1.K Temperature Sensor Type K -50°C to +200°C Range

MPN
TCIR-M06-L050.1.K
Brand
Emko
EAN-13
2050007622208
Order Code
09-0789
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £59.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko TCIR-M06-L050.1.K temperature sensor is a type K probe that measures temperatures from -50 to +200 °C. With a sensor diameter of 6 mm, it is suited for precise temperature monitoring in various industrial applications. This temperature probe is typically used in settings that require accurate thermal readings, such as manufacturing processes and laboratory experiments.
Type K
Misc Attribute TCIR.K
Mounting Type Panel
Probe Length 50mm
Sensor DIN/IEC-584 ‘‘K’’ NiCr-Ni
Sensor diameter 6mm
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot