Emko TCMS-M03-L100-K02.J Temperature Sensor -50°C to +800°C Dia 3mm

MPN
TCMS-M03-L100-K02.J
Brand
Emko
EAN-13
2050007622147
Order Code
09-0798
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £42.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Emko temperature sensor TCMS-M03-L100-K02.J is designed for precise monitoring with a temperature reading range of -50 to +800 °C. With a 3 mm diameter, this J-type temperature probe is ideal for applications requiring accurate and compact temperature sensing. Typically used in industrial settings, it is suitable for monitoring systems and processes involving extreme temperatures.
Type J
Cable Length 2m
Misc Attribute TCMS.J
Mounting Type Cable
Probe Length 100mm
Sensor DIN/IC-584 ‘‘J’ FeCu-Ni
Sensor diameter 3mm
Temperature Range +800°C
Temperature reading range -50 up to +800°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot