Emko TCSM-M06-L050-K01.K Thermocouple Probe Type K -50°C to +400°C 6mm

MPN
TCSM-M06-L050-K01.K
Brand
Emko
EAN-13
2050007622468
Order Code
09-0803
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Emko TCSM-M06-L050-K01.K is a temperature sensor designed for precise readings from -50 to +400°C. With a diameter of 6 mm, it is ideal for industrial applications requiring accurate temperature monitoring. Its robust construction makes it suitable for use in various process controls and machinery environments.
Type K
Cable Length 1m
Misc Attribute TCSM.K
Mounting Type Cable
Probe Length 50mm
Sensor DIN/IC-584 ‘‘K’’ NiCr-Ni
Sensor diameter 6mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot