Emko TC-K02.J SI+SI Temperature Sensor Type J Range -50 to 200°C

MPN
TC-K02.J SI+SI
Brand
Emko
EAN-13
2050007622260
Order Code
09-0792
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.52 £12.98
10+ £11.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Emko TC-K02.J SI+SI is a J-type temperature sensor with a reading range of -50 to +200 °C. Designed for precise temperature monitoring, it is suitable for both industrial and laboratory environments. Its robust construction makes it ideal for applications requiring reliable and accurate temperature measurements.
Type J
Cable Length 2m
Misc Attribute TC.J SI+SI
Mounting Type Cable
Sensor DIN/IEC-584 ‘‘J’ FeCu-Ni
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot