Emko RTSM-M06-L050-K02 Temperature Sensor Pt1000 Range -50°C to +400°C

MPN
RTSM-M06-L050-K02 (1000)
Brand
Emko
EAN-13
2050007622536
Order Code
09-0788
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Emko RTSM-M06-L050-K02 temperature sensor features a Pt1000 sensor type with a reading range from -50 to +400 °C, and a diameter of 6 mm, making it ideal for precise temperature measurements. Commonly used in industrial settings, this temperature probe is designed for accurate monitoring in a variety of environments. The robust design of the RTSM-M06-L050-K02 allows it to be used in harsh conditions, ensuring reliable performance across its extensive temperature range
Type Pt1000
Cable Length 2m
Misc Attribute RTSM (1000)
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751 Class ‘‘B’’ 1xPT-1000
Sensor diameter 6mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot