Emko TCMS-M03-L100-K02.K Sensor Type K -50°C to +1200°C Diameter 3mm

MPN
TCMS-M03-L100-K02.K
Brand
Emko
EAN-13
2050007622130
Order Code
09-0799
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £50.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Emko TCMS-M03-L100-K02.K temperature sensor is designed for precise temperature measurements ranging from -50 to +1200 °C. With a 3 mm sensor diameter, this Type K temperature probe is suitable for various industrial applications. It is perfect for monitoring processes in environments with extreme temperature variations.
Type K
Cable Length 2m
Misc Attribute TCMS.K
Mounting Type Cable
Probe Length 100mm
Sensor DIN/IEC-584 ‘‘K’’ NiCr-Ni
Sensor diameter 3mm
Temperature Range +1200°C
Temperature reading range -50 up to +1200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot