econ connect Power Cable Assemblies C13/C14 appliances Cable 614483

econ connect provides a range of appliance power cords featuring C13/C14 connectors, each with a 2-metre length, ideal for connecting and powering various electronic appliances.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Connector Version Load (max.) Standards Type Cable Use Nominal Voltage Version
econ connect NKCH2SW appliances Cable C13/C14 2m length 1 piece
econ connect NKCH2SW appliances Cable C13/C14 2m length 1 piece
Standard range
Order code: 02-7473
MPN: NKCH2SW

Despatched within 4 working days - 267 in stock
2+ £3.12
Price per unit Ex VAT
Switzerland plug IEC C13 socket 2m straight 10A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKG2SW1 Cable C13/C14 2m 1pc appliance power cord
econ connect NKG2SW1 Cable C13/C14 2m 1pc appliance power cord
Standard range
Order code: 02-7476
MPN: NKG2SW1

Despatched within 4 working days - 616 in stock
2+ £3.70
Price per unit Ex VAT
PG plug IEC C13 socket 2m straight 10A H05VV-F 3G 1,0mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKG2WS1 Cable 2m C13/C14 ideal for appliances
econ connect NKG2WS1 Cable 2m C13/C14 ideal for appliances
Standard range
Order code: 02-7477
MPN: NKG2WS1

Despatched within 4 working days - 212 in stock
2+ £2.62
Price per unit Ex VAT
PG plug IEC C13 socket 2m straight 10A H05VV-F 3G 1,0mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKGB2SW C13/C14 Cable 2m for appliances 1pc
econ connect NKGB2SW C13/C14 Cable 2m for appliances 1pc
Standard range
Order code: 02-7478
MPN: NKGB2SW

Despatched within 4 working days - 116 in stock
1+ £3.99
Price per unit Ex VAT
BS 1363 (UK) IEC C13 socket 2m straight 10A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKM2SWE appliance Cable C13/C14 2m 1pc
econ connect NKM2SWE appliance Cable C13/C14 2m 1pc
Standard range
Order code: 02-7479
MPN: NKM2SWE

Despatched within 4 working days - 269 in stock
2+ £3.12
Price per unit Ex VAT
PG right-angle plug IEC socket 2m angled on one side 2.5A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKVK2SW Cable 2m C13/C14 1pc appliance use
econ connect NKVK2SW Cable 2m C13/C14 1pc appliance use
Standard range
Order code: 02-7480
MPN: NKVK2SW

Despatched within 4 working days - 153 in stock
2+ £3.12
Price per unit Ex VAT
IEC C14 plug IEC C13 socket 2m straight 10A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKVK2WS Cable 2m C13/C14 for appliances 1pc
econ connect NKVK2WS Cable 2m C13/C14 for appliances 1pc
Standard range
Order code: 02-7481
MPN: NKVK2WS

Despatched within 4 working days - 123 in stock
2+ £2.55
Price per unit Ex VAT
IEC C14 plug IEC C13 socket 2m straight 10A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKVK5SW Cable C13/C14 Connectors 5m length appliance use
econ connect NKVK5SW Cable C13/C14 Connectors 5m length appliance use
Standard range
Order code: 02-7482
MPN: NKVK5SW

Despatched within 4 working days - 182 in stock
1+ £5.60
Price per unit Ex VAT
IEC C14 plug IEC C13 socket 5m straight 10A H05VV-F 3G 1,0mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKW2GR C13/C14 appliance Cable 2m 1pc green
econ connect NKW2GR C13/C14 appliance Cable 2m 1pc green
Standard range
Order code: 02-7483
MPN: NKW2GR

Despatched within 4 working days - 16 in stock
2+ £3.08
10+ £2.88
100+ £2.76
500+ £2.71
Price per unit Ex VAT
PG right-angle plug IEC C13 socket 2m angled on one side 10A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKW2SW appliance Cable 2m C13/C14 1 piece
econ connect NKW2SW appliance Cable 2m C13/C14 1 piece
Standard range
Order code: 02-7484
MPN: NKW2SW

Despatched within 4 working days - 633 in stock
2+ £3.12
Price per unit Ex VAT
PG right-angle plug IEC C13 socket 2m angled on one side 10A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKW3SW1 appliances Cable C13/C14 3m 1pc
econ connect NKW3SW1 appliances Cable C13/C14 3m 1pc
Standard range
Order code: 02-7485
MPN: NKW3SW1

Despatched within 4 working days - 372 in stock
1+ £4.70
Price per unit Ex VAT
PG right-angle plug IEC C13 socket 3m angled on one side 10A H05VV-F 3G 1,0mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKWW2GR Cable C13/C14 2m 1pc grey
econ connect NKWW2GR Cable C13/C14 2m 1pc grey
Standard range
Order code: 02-7490
MPN: NKWW2GR

Despatched within 4 working days - 99 in stock
2+ £3.12
Price per unit Ex VAT
PG right-angle plug IEC C13 socket 2m angled on both sides 10A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKWW2SW C13/C14 Cable 2m 1pc for appliances.
econ connect NKWW2SW C13/C14 Cable 2m 1pc for appliances.
Standard range
Order code: 02-7491
MPN: NKWW2SW

Despatched within 4 working days - 276 in stock
2+ £3.12
Price per unit Ex VAT
PG right-angle plug IEC C13 socket 2m angled on both sides 10A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable
econ connect NKY2SW Cable 2 m C13/C14 for appliances 1pc
econ connect NKY2SW Cable 2 m C13/C14 for appliances 1pc
Standard range
Order code: 02-7492
MPN: NKY2SW

Despatched within 4 working days - 57 in stock
1+ £4.12
Price per unit Ex VAT
PG right-angle plug IEC C13 socket 2m angled on one side 10A H05VV-F 3G 0,75mm² C13/C14 appliances Cable C13/C14 appliances 250V Cable

Trustpilot