econ connect NKCH2SW appliances Cable C13/C14 2m length 1 piece

Image Representative of Range

econ connect NKCH2SW appliances Cable C13/C14 2m length 1 piece

MPN
NKCH2SW
Brand
econ connect
EAN-13
4039289059252
Order Code
02-7473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The econ connect NKCH2SW C13/C14 appliance cable is a 2-metre mains power cable for connecting appliances. It features C13 and C14 connectors, suitable for typical household and office appliances. This cable is ideal for powering devices such as computers and monitors.
Connector 1 Switzerland plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot