econ connect NKGB2SW C13/C14 Cable 2m for appliances 1pc

Image Representative of Range

econ connect NKGB2SW C13/C14 Cable 2m for appliances 1pc

MPN
NKGB2SW
Brand
econ connect
EAN-13
4039289059276
Order Code
02-7478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

econ connect manufactures the NKGB2SW, a 2-metre appliance cable ideal for mains power connections. It features C13 to C14 connectors, suitable for linking devices like computers and monitors. This cable is typically used for securely connecting appliances to power sources.
Connector 1 BS 1363 (UK)
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot