econ connect NKVK2SW Cable 2m C13/C14 1pc appliance use

Image Representative of Range

econ connect NKVK2SW Cable 2m C13/C14 1pc appliance use

MPN
NKVK2SW
Brand
econ connect
EAN-13
4039289059078
Order Code
02-7480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The econ connect NKVK2SW is a 2-metre appliance cable designed for C13/C14 connections. Manufactured by econ connect, it serves as a reliable power solution for various appliances. Its typical applications include connecting office equipment and computer devices to a power source.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot