econ connect NKG2SW1 Cable C13/C14 2m 1pc appliance power cord

Image Representative of Range

econ connect NKG2SW1 Cable C13/C14 2m 1pc appliance power cord

MPN
NKG2SW1
Brand
econ connect
EAN-13
4039289059115
Order Code
02-7476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 616 in stock

The econ connect NKG2SW1 is a 2-metre appliance cable featuring C13 and C14 connectors. Typically used for mains power supply, it is suitable for connecting appliances and computer equipment. Manufactured with reliability in mind, the cable ensures secure and efficient power transfer.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot