econ connect NKWW2SW C13/C14 Cable 2m 1pc for appliances.

Image Representative of Range

econ connect NKWW2SW C13/C14 Cable 2m 1pc for appliances.

MPN
NKWW2SW
Brand
econ connect
EAN-13
4039289059153
Order Code
02-7491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

The econ connect NKWW2SW C13/C14 appliance cable is a 2-metre ice mains power cable designed for connecting appliances. It features a C13 plug on one end and a C14 socket on the other, suitable for household and office electronics. This cable is typically used to provide power to devices such as computers, monitors, and other compatible equipment.
Connector 1 PG right-angle plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on both sides
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot