econ connect NKVK2WS Cable 2m C13/C14 for appliances 1pc

Image Representative of Range

econ connect NKVK2WS Cable 2m C13/C14 for appliances 1pc

MPN
NKVK2WS
Brand
econ connect
EAN-13
4039289059085
Order Code
02-7481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The econ connect NKVK2WS is an ice mains power cable designed for C13/C14 appliances. It features a cable length of 2 metres, making it suitable for connecting appliances at a moderate distance. Typically used in households or offices, it provides reliable power connectivity for various electronic devices.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot