econ connect NKW2SW appliance Cable 2m C13/C14 1 piece

Image Representative of Range

econ connect NKW2SW appliance Cable 2m C13/C14 1 piece

MPN
NKW2SW
Brand
econ connect
EAN-13
4039289059177
Order Code
02-7484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 633 in stock

econ connect NKW2SW C13/C14 appliance cable is a 2-metre power cable designed for connecting appliances. It features C13 and C14 connectors, making it suitable for use with standard electronic devices and equipment. This cable is ideal for providing mains power connections to various home and office appliances.
Connector 1 PG right-angle plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot