econ connect NKG2WS1 Cable 2m C13/C14 ideal for appliances

Image Representative of Range

econ connect NKG2WS1 Cable 2m C13/C14 ideal for appliances

MPN
NKG2WS1
Brand
econ connect
EAN-13
4039289059108
Order Code
02-7477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

The cable by econ connect is a 2-metre-long appliance cable with C13 and C14 connectors. It is typically used for connecting appliances to power sources. This durable ice mains power cable is ideal for use with a variety of electronic devices.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot