econ connect NKW2GR C13/C14 appliance Cable 2m 1pc green

Image Representative of Range

econ connect NKW2GR C13/C14 appliance Cable 2m 1pc green

MPN
NKW2GR
Brand
econ connect
EAN-13
4039289059160
Order Code
02-7483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.88
100+ £2.76
500+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The econ connect NKW2GR is a 2-metre mains power cable designed for C13/C14 appliances. Manufactured by econ connect, it features durable construction for reliable performance. Typical applications include connecting computers, servers, and other compatible electronic appliances.
Connector 1 PG right-angle plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot