econ connect NKWW2GR Cable C13/C14 2m 1pc grey

Image Representative of Range

econ connect NKWW2GR Cable C13/C14 2m 1pc grey

MPN
NKWW2GR
Brand
econ connect
EAN-13
4039289059146
Order Code
02-7490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

econ connect manufactures the NKWW2GR, a 2-metre appliance cable with C13/C14 connectors. This cable is ideal for connecting mains power to electronic appliances. It's commonly used in home and office settings for reliable energy transfer.
Connector 1 PG right-angle plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on both sides
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot