econ connect NKY2SW Cable 2 m C13/C14 for appliances 1pc

Image Representative of Range

econ connect NKY2SW Cable 2 m C13/C14 for appliances 1pc

MPN
NKY2SW
Brand
econ connect
EAN-13
4039289059139
Order Code
02-7492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The econ connect NKY2SW is a 2-metre appliance cable designed for use with C13/C14 connectors. Manufactured by econ connect, it is ideal for powering ice mains and other household appliances. This durable cable is suitable for connecting computers, monitors, and other electronic equipment to a mains power source.
Connector 1 PG right-angle plug
Connector 2 IEC C13 socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot