econ connect NKW3SW1 appliances Cable C13/C14 3m 1pc

Image Representative of Range

econ connect NKW3SW1 appliances Cable C13/C14 3m 1pc

MPN
NKW3SW1
Brand
econ connect
EAN-13
4039289059184
Order Code
02-7485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 372 in stock

Manufactured by econ connect, the NKW3SW1 is a 3-metre appliance cable with C13/C14 connectors. It is an ideal solution for connecting mains power to various appliances. Typically used in home or office environments, it ensures reliable power delivery for electronic devices.
Connector 1 PG right-angle plug
Connector 2 IEC C13 socket
Length 3m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot