econ connect NKVK5SW Cable C13/C14 Connectors 5m length appliance use

Image Representative of Range

econ connect NKVK5SW Cable C13/C14 Connectors 5m length appliance use

MPN
NKVK5SW
Brand
econ connect
EAN-13
4039289059092
Order Code
02-7482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

The econ connect NKVK5SW is a 5-metre appliance cable designed for C13/C14 connections. This ice mains power cable is ideal for powering various appliances with reliable performance. Commonly used in home or office environments, it is manufactured by econ connect, known for quality connections.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 5m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1,0mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot