econ connect NKM2SWE appliance Cable C13/C14 2m 1pc

Image Representative of Range

econ connect NKM2SWE appliance Cable C13/C14 2m 1pc

MPN
NKM2SWE
Brand
econ connect
EAN-13
4039289059191
Order Code
02-7479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

The econ connect NKM2SWE C13/C14 appliance cable is manufactured by econ connect and measures 2 metres in length. It features C13 and C14 connectors, commonly used for connecting electrical appliances to mains power. This cable is typically employed to power electronic devices like computers and servers.
Connector 1 PG right-angle plug
Connector 2 IEC socket
Length 2m
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 2.5A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot