Eaton Key Operated Switches Key switch 609576

Eaton Brand: Eaton
The Eaton key switches are a group of components featuring black PVC front rings, designed for secure control applications.
Description Image Product Buy Pricing (Ex VAT) Case Colour Contact Configuration Connection (Ø) Colour control element Dim Colour front ring Switch Function Colour indicator light cap Current Rating Construction type lens Key removable Positions Degree of protection (IP), front side Colour button Degree of protection (NEMA) Functions Contact Type Degree of protection (IP) Maximum Temperature Height opening
Eaton 110917 Key switch Front ring PVC Black Key 1pc
Eaton 110917 Key switch Front ring PVC Black Key 1pc
Standard range
Order code: 02-5623
MPN: 110917

Despatched within 4 working days - 33 in stock
1+ £74.45
Price per unit Ex VAT
Chrome Black Titanium Other Round IP66 4X latch 0mm
Eaton 110919 M22 Key switch Front ring PVC Key Black 1pc
Eaton 110919 M22 Key switch Front ring PVC Key Black 1pc
Standard range
Order code: 02-5624
MPN: 110919

Despatched within 4 working days - 9 in stock
1+ £81.37
Price per unit Ex VAT
Chrome Black Titanium Other Round IP66 4X momentary 0mm
Eaton 110921 M22 Key switch with black PVC front ring 1pc
Eaton 110921 M22 Key switch with black PVC front ring 1pc
Standard range
Order code: 02-5625
MPN: 110921

Despatched within 4 working days - 18 in stock
1+ £74.45
Price per unit Ex VAT
Chrome Black Titanium Other Round IP66 4X momentary 0mm
Eaton 111773 M22 Key Switch Front Ring Black PVC 1pc
Eaton 111773 M22 Key Switch Front Ring Black PVC 1pc
Standard range
Order code: 02-5674
MPN: 111773

Despatched within 4 working days - 7 in stock
1+ £68.25
Price per unit Ex VAT
Black Titanium Other Round IP66 4X, 13 latch 0mm
Eaton 111774 M22 Key switch Front ring PVC Key Black 1pc
Eaton 111774 M22 Key switch Front ring PVC Key Black 1pc
Standard range
Order code: 02-5675
MPN: 111774

Despatched within 4 working days - 2 in stock
1+ £68.25
Price per unit Ex VAT
Black Titanium Other Round IP66 13 latch 0mm
Eaton 111778 M22 Key switch Front ring PVC Key Black 1 piece
Eaton 111778 M22 Key switch Front ring PVC Key Black 1 piece
Standard range
Order code: 02-5676
MPN: 111778

Despatched within 4 working days - 9 in stock
1+ £60.10
Price per unit Ex VAT
Black Titanium Other Round IP66 4X, 13 latch 0mm
Eaton 111779 M22 key switch black PVC front ring 1pc
Eaton 111779 M22 key switch black PVC front ring 1pc
Standard range
Order code: 02-5677
MPN: 111779

Despatched within 4 working days - 6 in stock
1+ £68.25
Price per unit Ex VAT
N/A Black Titanium N/A Other N/A Round 0, 1 IP66 4X, 13 latch 0mm
Eaton 111780 M22 Key Switch PVC Front Ring Black 1pc
Eaton 111780 M22 Key Switch PVC Front Ring Black 1pc
Extended range
Order code: 02-5678
MPN: 111780

Available to back orderBack order, lead time 4 weeks
1+ £60.10
Price per unit Ex VAT
Black Titanium Other Round IP66 4X, 13 latch 0mm
Eaton 111781 M22 Key Switch Black Front Ring PVC Key 1pc
Eaton 111781 M22 Key Switch Black Front Ring PVC Key 1pc
Extended range
Order code: 02-5679
MPN: 111781

Available to back orderBack order, lead time 9 days
1+ £60.10
Price per unit Ex VAT
Black Titanium Other Round IP66 4X, 13 latch 0mm
Eaton 111785 M22 Key switch Front ring PVC Black 1pc
Eaton 111785 M22 Key switch Front ring PVC Black 1pc
Extended range
Order code: 02-5680
MPN: 111785

Available to back order
1+ £68.25
Price per unit Ex VAT
Black Titanium Other Round IP66 4X, 13 latch 0mm
Eaton 111789 M22 Key switch Front ring PVC Black 1pc
Eaton 111789 M22 Key switch Front ring PVC Black 1pc
Extended range
Order code: 02-5681
MPN: 111789

Available to back order
1+ £68.25
10+ £64.71
100+ £64.02
Price per unit Ex VAT
N/A Black Titanium N/A Other N/A Round 0, 1 IP66 4X, 13 latch 0mm
Eaton 111790 M22 Key switch Front ring PVC Black 1pc
Eaton 111790 M22 Key switch Front ring PVC Black 1pc
Standard range
Order code: 02-5682
MPN: 111790

Despatched within 4 working days - 7 in stock
1+ £60.10
Price per unit Ex VAT
Black Titanium Other Round IP66 4X, 13 momentary 0mm
Eaton 186263 C22 Key Switch Black 60° turn 1S open MS-1 key type
Eaton 186263 C22 Key Switch Black 60° turn 1S open MS-1 key type
Extended range
Order code: 02-5858
MPN: 186263

Available to back orderBack order, lead time 5 weeks
1+ £90.80
Price per unit Ex VAT
N/A Titanium Off/On 4A 0, 1 Black Other latch 1 maker IP66 +70°C 0mm
Eaton 216517 M22 Key switch Black Front ring PVC 1pc
Eaton 216517 M22 Key switch Black Front ring PVC 1pc
Standard range
Order code: 02-6100
MPN: 216517

Despatched within 4 working days - 9 in stock
1+ £65.66
Price per unit Ex VAT
Screws latch
Eaton 216889-1 M22S-WRS key switch black single unit
Eaton 216889-1 M22S-WRS key switch black single unit
Standard range
Order code: 02-6228
MPN: 216889-1

Despatched within 4 working days - 4 in stock
1+ £45.16
Price per unit Ex VAT
29.7mm (Ø) 29.7mm latch +70°C
Eaton 216895 M22S Key switch Front ring PVC Black Key 1pc
Eaton 216895 M22S Key switch Front ring PVC Black Key 1pc
Extended range
Order code: 02-6229
MPN: 216895

Available to back order
1+ £46.07
Price per unit Ex VAT
Black Black Black Other Round IP66 4X, 13 momentary 0mm
Eaton 216900 Key Switch M22-WRS3 PVC Front Ring Key Black 1pc
Eaton 216900 Key Switch M22-WRS3 PVC Front Ring Key Black 1pc
Standard range
Order code: 02-6230
MPN: 216900

Despatched within 4 working days - 32 in stock
1+ £45.66
Price per unit Ex VAT
latch
Eaton 229092 M22 Key switch with PVC front ring black 1pc
Eaton 229092 M22 Key switch with PVC front ring black 1pc
Standard range
Order code: 02-6298
MPN: 229092

Despatched within 4 working days - 13 in stock
1+ £46.07
Price per unit Ex VAT
latch
Eaton 229092-1 M22-WRS-A1 key switch Black 1pc
Eaton 229092-1 M22-WRS-A1 key switch Black 1pc
Standard range
Order code: 02-6299
MPN: 229092-1

Despatched within 4 working days - 64 in stock
1+ £47.05
10+ £44.88
Price per unit Ex VAT
29.7mm (Ø) 29.7mm latch +70°C

Trustpilot