Eaton 110917 Key switch Front ring PVC Black Key 1pc

Image Representative of Range

Eaton 110917 Key switch Front ring PVC Black Key 1pc

MPN
110917
Brand
Eaton
EAN-13
4015081104468
Order Code
02-5623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £74.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Eaton key switch M22-WRS-K10-BVP features a PVC front ring and a black key. This unit is designed for secure control in industrial applications, enhancing machine safety and access management. It offers reliable switching with a durable build suitable for various operational environments.
Type Key switch
Case Colour Chrome
Colour control element Black
Colour front ring Titanium
Colour indicator light cap Other
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X
Factory colour Black
Functions latch
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Misc Attribute M22-WRS-K10-BVP
Number of Positions 2
Operation type Key
Recess Diameter 22mm
Spring-return FALSE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching TRUE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot