Eaton 229092 M22 Key switch with PVC front ring black 1pc

Image Representative of Range

Eaton 229092 M22 Key switch with PVC front ring black 1pc

MPN
229092
Brand
Eaton
EAN-13
4015082290924
Order Code
02-6298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £46.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eaton 229092 M22-WRS-A1 key switch features a PVC front ring and a black key, offering a secure locking mechanism for switch control panels. Commonly used in industrial applications, it ensures that only authorised personnel can activate or deactivate equipment. It is suitable for environments requiring reliable operation and enhanced security measures.
Type Key switch
Factory colour Black
Functions latch
IP Rating IP66
Misc Attribute M22-WRS-A1
Operation type Key
Recess Diameter 22.5mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot