Eaton 216889-1 M22S-WRS key switch black single unit

Image Representative of Range

Eaton 216889-1 M22S-WRS key switch black single unit

MPN
216889-1
Brand
Eaton
EAN-13
4064161270500
Order Code
02-6228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £45.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 216889-1 M22S-WRS is a black key switch known for its robust construction. It is ideal for controlling access in industrial and commercial environments. This switch ensures security and reliability within electrical control systems.
Type Key switch
(Ø) 29.7mm
Dim (Ø) 29.7mm
Factory colour Black
Functions latch
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-WRS
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot